Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT3125PWR

CBT/FST/QS/5C/B e4 74CBT3125 1x 1: 1 decoder circuit 200MHz 7Ohm 6ns 5V
$ 0.499
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3125PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago
Datasheet47 pages24 years ago

Sierra IC

LCSC

Newark

iiiC

Inventory History

3 month trend:
-0.86%

CAD Models

Download Texas Instruments SN74CBT3125PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.231
$ 0.231
Stock
1,326,338
412,857
412,857
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
4
4
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 10 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3125PWR.

Related Parts

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Quad 2:1 Multiplexer/ Demultiplexer Bus Switch | IC MUX/DEMUX QUAD 2:1 16TSSOP
Texas InstrumentsSN74CBT3257PWR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Texas InstrumentsSN74CBT3251PWR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Texas InstrumentsSN74CBT3257CPWR
5-V, 2:1 (SPDT), 4-channel FET bus switch with –2-V undershoot protection 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBT3125PWR provided by its distributors.

CBT/FST/QS/5C/B e4 74CBT3125 1x 1:1 decoder circuit 200MHz 7Ohm 6ns 5V
5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard '125-type pinout 14-TSSOP -40 to 85
TSSOP-14 Signal Switches / Encoders & Decoders / Multiplexers ROHS
6ns Single-Ended 4-Ch 4.5V-5.5V 128mA/-128mA TSSOP-14 SMD 1.2mm H
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO14
Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP T/R
Signal Switch/Codec/Multiplexer
4 BIT FET BUS SWITCH, TSSOP-14, FULL REEL
IC BUS SWITCH 1 X 1:1 14-TSSOP
Logic - Signal Switches Quad FET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.