Texas Instruments SN74CBT3125PW

5-V, 1: 1 (SPST), 4-channel general-purpose FET bus switch with st&ard '125-type pinout 14-TSSOP -40 to 85
$ 0.781
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3125PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago
Datasheet47 pages24 years ago

Farnell

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT3125PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.781
$ 0.444
$ 0.444
Stock
195,070
1,354,196
1,354,196
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3125PW.

Related Parts

TSSOP-14 Buffer/Driver/Transceiver ROHS
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, PDSO14
Texas InstrumentsSN74CBT3257PWR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Texas InstrumentsSN74CBT3257PW
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube
Texas InstrumentsSN74CBT3257CPW
5-V, 2:1 (SPDT), 4-channel FET bus switch with –2-V undershoot protection 16-TSSOP -40 to 85
74CBTLV Series 3.6 V 4 Bit High Speed Bus Switch Surface Mount - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74CBT3125PW provided by its distributors.

5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard '125-type pinout 14-TSSOP -40 to 85
CBT/FST/QS/5C/B e4 74CBT3125 1x 1:1 logic switch 200MHz 7Ohm 6ns 5V
0.25ns 4 4 4 4.5V 5.5V TSSOP-14 5mm*4.4mm*1.15mm
Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP Tube
TEXAS INSTRUMENTS SN74CBT3125PW IC, BUS SWITCH, QUAD FET, SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CBT3125PW.