Nexperia CBT3125PW,112

Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, PDSO14
$ 0.385
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia CBT3125PW,112.

LKR

Datasheet12 pages7 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.385
$ 0.444
$ 0.444
Stock
206,163
1,362,122
1,362,122
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
4
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
4
4

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-12-24
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74CBT3125PW
5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard '125-type pinout 14-TSSOP -40 to 85
Texas InstrumentsSN74CBT3125PWR
CBT/FST/QS/5C/B e4 74CBT3125 1x 1:1 decoder circuit 200MHz 7Ohm 6ns 5V
Texas InstrumentsSN74CBT3125PWRE4
CBT/FST/QS/5C/B e4 74CBT3125 1x 1:1 decoder circuit 200MHz 7Ohm 6ns 5V
TSSOP-14 Buffer/Driver/Transceiver ROHS
74CBTLV Series 3.6 V 4 Bit High Speed Bus Switch Surface Mount - TSSOP-14
74CBTLV Series 3.6V 4 Bit High Speed Bus Switch Surface Mount - TSSOP-14

Descriptions

Descriptions of Nexperia CBT3125PW,112 provided by its distributors.

Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, PDSO14
Bus Switch, 4 Channel, 15 Ohm, 128 mA, 14 Pins, TSSOP
CBT/FST/QS/5C/B e4 74CBT3125 1x 1:1 logic switch 10Ohm 5.4ns 5V 5mm
Bus Switch 4-Element CMOS 4-IN 14-Pin TSSOP Tube
IC FET BUS SWITCH QUAD 14TSSOP
NOW NEXPERIA CBT3125PW - BUS DRI

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBT3125PW 112
  • CBT3125PW-112
  • CBT3125PW112