Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBT3257CPW

5-V, 2: 1 (SPDT), 4-channel FET bus switch with –2-V undershoot protection 16-TSSOP -40 to 85

$ 0.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3257CPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing4 pages7 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Farnell

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+9.79%

CAD Models

Download Texas Instruments SN74CBT3257CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.605
$ 0.308
$ 0.308
Stock
6,872,937
465,918
465,918
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
-
-
Number of Outputs
-
-
-
Number of Circuits
-
4
4
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3257CPW.

Related Parts

CBT3257 Series 5 V 10 Ohm Quad 2:1 Multiplexer / Demultiplexer SMT - TSSOP-16
Multiplexer, AHCT/VHCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74AHC157PWR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 125
74AHC Series 5 V High Speed Si-Gate CMOS Quad 2-Input Multiplexer - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74CBT3257CPW provided by its distributors.

5-V, 2:1 (SPDT), 4-channel FET bus switch with –2-V undershoot protection 16-TSSOP -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube
CBT/FST/QS/5C/B e4 74CBT3257 4x 2:1 decoder circuit 200MHz 12Ohm 6.5ns 5V
4.5V~5.5V TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
LOGIC, MUX/DEMUX FET 4BIT, 16TSSOP; Logic Type:FET Multiplexer / Demultiplexer; No. of Channels:4; Ratio:2:1; On State Resistance Max:3ohm; Supply Voltage Range:4V to 5.5V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:743257; Logic IC Family:CBT; Logic IC Function:4-Bit 1-of-2 FET Multiplexer / Demultiplexer; Package / Case:TSSOP; Ratio:1:2; Supply Voltage Max:5.5V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.