Texas Instruments SN74CBT1G384DCKT

5-V, 1: 1 (SPST), 1-channel general-purpose FET bus switch 5-SC70 -40 to 85
$ 0.49
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT1G384DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet23 pages21 years ago

Farnell

SHENGYU ELECTRONICS

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT1G384DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.49
$ 0.21
Stock
213,981
595,358
Authorized Distributors
3
4
Case/Package
SC
SC
Number of Pins
5
5
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT1G384DCKT.

Related Parts

Texas Instruments74CBT1G125DCKRG4
4V~5.5V SC-70-5 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74CBTD1G125DCKT
e4 74CBTD1G125 1x 1:1 74CBTD logic switch 35Ohm 250ps 5V 1.1mm
LOG CMOS Inverter Gate, 5 PIN SC88A PKG | ON Semiconductor M74VHC1GT04DFT1G
Single 2-Input AND Gate / CMOS Logic Level Shifter Surface Mount - SOT-353
26ns@ 5.5V,50pF 1 2 1 1 4.5V 5.5V 2mA AND Gate TinyLogic HST 2mA SC-70-5 , 2mm*1.25mm*1mm
Texas InstrumentsSN74AHCT1G04DCKR
Single 4.5-V to 5.5-V inverter with TTL-compatible CMOS inputs 5-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74CBT1G384DCKT provided by its distributors.

5-V, 1:1 (SPST), 1-channel general-purpose FET bus switch 5-SC70 -40 to 85
e4 74CBT1G384 1x 1:1 74CBT decoder circuit 20Ohm 250ps 5V 1.1mm
TEXAS INSTRUMENTS SN74CBT1G384DCKTLOGIC, SWITCH BUS FET SGL, 5SC70
0.25ns 1 1 1 4.5V 5.5V SC-70-5 2mm*1.25mm*900¦Ìm
Bus Switch 1-Element CMOS 1-IN 5-Pin SC-70 T/R
LOGIC, SWITCH BUS FET SGL, 5SC70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.