Texas Instruments 74CBT1G125DCKRG4

4V~5.5V SC-70-5 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74CBT1G125DCKRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet10 pages18 years ago
Technical Drawing2 pages19 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74CBT1G125DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.158
$ 0.158
Stock
93,017
4,171,837
4,171,837
Authorized Distributors
2
5
5
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74CBT1G125DCKRG4.

Related Parts

Texas InstrumentsSN74CBT1G125DCKR
e4 74CBT1G125 1x 1:1 74CBT multiplexer circuit 20Ohm 5.5ns 5V 1.1mm
NL17SZ Series 3.25 V Surface Mount Single 2-Input NAND Gate - SOT-353
NL17SZ08 Series 1.65 to 5.5 V Single 2 Input AND Gate - SC-70-5
NL17SZ Series 3.25 V Surface Mount Single 2-Input NOR Gate - SOT-353
Texas InstrumentsSN74LV1T02DCKR
Single Power Supply 2-input POSITIVE NOR GATE Logic Level Shifter 5-SC70 -40 to 125
Texas InstrumentsSN74LVC1G34DCKRG4
1¦ÌA 1 1 1 1 1.65V 5.5V 32mA Buffer,Non-Inverting 32mA SC-70-5 , 2mm*1.25mm*900¦Ìm

Descriptions

Descriptions of Texas Instruments 74CBT1G125DCKRG4 provided by its distributors.

4V~5.5V SC-70-5 Signal Switches / Encoders & Decoders / Multiplexers ROHS
5-V, 1:1 (SPST), 1-channel general-purpose FET bus switch with flow-through pinout 5-SC70 -40 to 85
e4 74CBT1G125 1x 1:1 74CBT logic switch 10Ohm 5.5ns 5V 1.1mm
CBT/FST/QS/5C/B SERIES 1-BIT DRIVER TRUE OUTPUT PDSO5
Bus Switch 1-Element CMOS 1-IN 5-Pin SC-70 T/R
Gate / Inverter Logic IC; Logic Family:CBT; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.