Texas Instruments SN74CBT16245CDGVR

CBT/FST/QS/5C/B e4 74CBT16245 8x 1: 1 decoder circuit 200MHz 12Ohm 240ps 5V
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16245CDGVR.

Texas Instruments

Datasheet13 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages25 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+88.31%

CAD Models

Download Texas Instruments SN74CBT16245CDGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.878
$ 0.776
$ 0.776
Stock
158,747
177,679
177,679
Authorized Distributors
3
5
5
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Logic Function
-
Inverting, Transceiver
Inverting, Transceiver
Number of Inputs
-
-
-
Number of Outputs
-
16
16
Number of Circuits
-
2
2
Low Level Output Current
128 mA
64 mA
64 mA
High Level Output Current
-128 mA
64 mA
64 mA
Supply Type
Single
-
-
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74CBTLV16210VR
CBTLV/3B e4 74CBTLV16210 10x 1:1 multiplexer circuit 200MHz 7Ohm 7.4ns 2.5V
Texas InstrumentsSN74CBTLV16212VR
CBTLV/3B e4 74CBTLV16212 12x 2:2 decoder circuit 200MHz 27Ohm 11.1ns 2.5/3.3V
Texas InstrumentsSN74CBTLV16292VR
CBTLV/3B SERIES 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO56

Descriptions

Descriptions of Texas Instruments SN74CBT16245CDGVR provided by its distributors.

CBT/FST/QS/5C/B e4 74CBT16245 8x 1:1 decoder circuit 200MHz 12Ohm 240ps 5V
4V~5.5V TVSOP-48 Signal Switches / Encoders & Decoders / Multiplexers ROHS
IC BUS SWITCH 8 X 1:1 48TVSOP / Bus Switch 8 x 1:1 48-TVSOP
5V, 1:1 (SPST), 16-channel FET bus switch with –2V undershoot protection and two control inputs 48-TVSOP -40 to 85
0.24ns 16 16 2 4V 5.5V TVSOP-48 9.7mm*4.4mm*1.05mm
Bus Switch 2-Element CMOS 16-IN 48-Pin TVSOP T/R
Switch Logic IC; Logic Type:Bus Switch; Logic Family:74CB; On Resistance, Rds(on):3ohm; Turn Off Time:5.6ns; Turn On Time:5ns; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:48-TVSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.