Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTLV16292VR

CBTLV/3B Series 12 1 Line to 2 Line Multiplexer And Demux/decoder True Output PDSO56
$ 1.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV16292VR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet13 pages11 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages26 years ago

Upverter

Verical

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.52%

CAD Models

Download Texas Instruments SN74CBTLV16292VR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.209
$ 1.425
$ 1.425
Stock
530,547
356,157
356,157
Authorized Distributors
4
4
4
Case/Package
TFSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
-
24
24
Number of Outputs
-
12
12
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
12
12
12

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74CB3T16211DGVR
3.3-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TVSOP -40 to 85
Texas InstrumentsSN74CB3T16212DGVR
ROHS3Compliant Single Supply Surface Mount Obsolete logic switch -40C~85C 2.3V~3.6V
Texas InstrumentsSN74CB3T16210DGVR
3.3-V, crosspoint/exchange, 20-channel FET bus switch with level shifter 48-TVSOP -40 to 85
Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56

Descriptions

Descriptions of Texas Instruments SN74CBTLV16292VR provided by its distributors.

CBTLV/3B SERIES 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO56
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TVSOP T/R
Single Phase 12/24 1 2.3V 3.6V TVSOP-56 SMD, Adhesive Mount 11.3mm × 4.4mm × 1.05mm
CBTLV/3B e4 74CBTLV16292 12x 1:2 logic switch 200MHz 40Ohm 250ps 2.5/3.3V
Encoders, Decoders, Multiplexers & Demultiplexers 12bit 1 to 2 FET
3.3V, 2:1 (SPDT), 12-channel general-purpose FET bus switch with internal pulldown resistors 56-TVSOP -40 to 85
IC, 1:2, 12CH, FET MUX/DEMUX, TVSOP-56, FULL REEL
IC MUX/DEMUX 12BIT LV 56-TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.