Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74CBTLV16212VR

CBTLV/3B e4 74CBTLV16212 12x 2: 2 decoder circuit 200MHz 27Ohm 11.1ns 2.5/3.3V
$ 1.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTLV16212VR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages26 years ago

Upverter

SHENGYU ELECTRONICS

Sierra IC

DigiKey

Inventory History

3 month trend:
-1.51%

CAD Models

Download Texas Instruments SN74CBTLV16212VR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTLV16212VR.

Related Parts

Texas InstrumentsSN74CB3T16212DGVR
ROHS3Compliant Single Supply Surface Mount Obsolete logic switch -40C~85C 2.3V~3.6V
Texas InstrumentsSN74CBT16212CDGVR
CBT/FST/QS/5C/B e4 74CBT16212 12x 2:2 decoder circuit 8Ohm 150ps 5V 1.2mm
Texas InstrumentsSN74CBT16212ADGVR
10.4ns single-phase 24 24 1 4.5V 5.5V 128mA 128mA TVSOP-56 SMD mount 1.05mm(height)
Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56

Descriptions

Descriptions of Texas Instruments SN74CBTLV16212VR provided by its distributors.

CBTLV/3B e4 74CBTLV16212 12x 2:2 decoder circuit 200MHz 27Ohm 11.1ns 2.5/3.3V
3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TVSOP -40 to 85
0.25ns single-phase 24 24 1 2.3V 3.6V TVSOP-56 SMD mount,glue mount 11.3mm*4.4mm*1.05mm
Bus Exchanger, CBTLV/3B Series, 24-Func, 24-Bit, True Output, CMOS, PDSO56
12-CHBus Exchange Switch 1-Element 24-IN- 24-OUT 56-Pin TVSOP T/R
TVSOP-56 Analog Switches / Multiplexers ROHS
Logic - Signal Switches 24bit Lw V FET
LOW-VOLTAGE 24-BIT FET BUS-EXCHANGE SWITCH
IC 24BIT FET BUS-EXCHANGE SWITCH TVSOP56
IC BUS FET EXC SW 12X2:2 56TVSOP
IC LV FET BUS-EXCH SW 56-TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.