Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ABT16245ADGVR

Bus Transceiver, ABT Series, 16-Func, 8-Bit, True Output, BICMOS, PDSO48
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16245ADGVR.

Newark

Datasheet16 pages12 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-1.10%

CAD Models

Download Texas Instruments SN74ABT16245ADGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.817
$ 0.875
$ 0.875
Stock
200,183,926
242,589
242,589
Authorized Distributors
5
3
3
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
-
-
Number of Elements
2
2
2
Number of Bits per Element
8
-
-
Low Level Output Current
64 mA
128 mA
128 mA
High Level Output Current
64 mA
-128 mA
-128 mA
Propagation Delay
6.4 ns
240 ps
240 ps
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74ABTH16245DGVR
16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85
Texas InstrumentsSN74LVT16245BDGVR
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85
Texas InstrumentsSN74ABTH162245DGVR
16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT16245ADGVR provided by its distributors.

Bus Transceiver, ABT Series, 16-Func, 8-Bit, True Output, BICMOS, PDSO48
32A Non-inverting Tristate 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA TVSOP-48 SMD mount,glue mount 9.7mm*4.4mm*1.05mm
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:48-TVSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.