Texas Instruments SN74CBT16232DGGR

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 32-IN 56-Pin TSSOP T/R
$ 0.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16232DGGR.

Newark

Datasheet11 pages18 years ago

Texas Instruments

SHENGYU ELECTRONICS

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CBT16232DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.877
$ 2.01
$ 2.01
Stock
186,396
92,208
92,208
Authorized Distributors
3
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
Demultiplexer, Multiplexer
-
-
Number of Inputs
-
4
4
Number of Outputs
-
4
4
Number of Circuits
-
1
1
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
16
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74CBTLV16292GR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP T/R
Texas InstrumentsSN74CB3Q16211DGGR
3.3-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV16210GR
3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBT16232DGGR provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 32-IN 56-Pin TSSOP T/R
CBT/FST/QS/5C/B e4 74CBT16232 16x 1:2 decoder circuit 200MHz 7Ohm 350ps 5V
5-V, 2:1 (SPDT), 16-channel FET bus switch 56-TSSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.