onsemi FST16232MTDX

Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 4 Line Output, True Output, CMOS, PDSO56
$ 2.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FST16232MTDX.

IHS

Datasheet5 pages25 years ago
Datasheet6 pages0 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.01
$ 0.877
$ 0.877
Stock
92,167
186,891
186,891
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
-
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
4
-
-
Number of Outputs
4
-
-
Number of Circuits
1
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
16
16

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2006-04-06
LTD Date2006-10-06

Related Parts

Multiplexer/Demultiplexer Bus Switch 2-Element CMOS 32-IN 56-Pin TSSOP W T/R
FST16211 Series 5.5 V SMT 24-Bit CMOS TTL-Compatible Bus Switch - TSSOP-56
Texas InstrumentsSN74CBTH16211DGGR
5-V, 1:1 (SPST), 24-channel FET bus switch with bus hold 56-TSSOP -40 to 85
Texas InstrumentsSN74CBTS16212DGGR
5-V, crosspoint/exchange, 24-channel FET bus switch with Schottky diode clamping 56-TSSOP -40 to 85
Texas InstrumentsSN74CBTS16211DGGR
5-V, 1:1 (SPST), 24-channel FET bus switch with Schottky diode clamping 56-TSSOP -40 to 85
CBT/FST/QS/5C/B e4 16211 12x 1:1 multiplexer circuit 11Ohm 250ps 5V 14mm

Descriptions

Descriptions of onsemi FST16232MTDX provided by its distributors.

Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 4 Line Output, True Output, CMOS, PDSO56
Lead Free RoHS Compliant Single Supply Surface Mount Multiplexer/Demultiplexer -40C~85C 128mA 5.5V 250ps
MUX/DEMUX 16-32BIT SYNC 56TSSOP
Switch Products Syn Multi/Demulti

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd