Texas Instruments SN74CBT16214CDGGR

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 36-IN 56-Pin TSSOP T/R
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16214CDGGR.

Texas Instruments

Datasheet13 pages18 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-1.07%

CAD Models

Download Texas Instruments SN74CBT16214CDGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.14
$ 2.063
Stock
320,460
299,670
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
36
36
Number of Outputs
12
12
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
12
12

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT16214CDGGR.

Related Parts

Texas InstrumentsSN74CBTLV16292GR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP T/R
Texas InstrumentsSN74CB3Q16211DGGR
3.3-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV16210GR
3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CBT16214CDGGR provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 36-IN 56-Pin TSSOP T/R
CBT/FST/QS/5C/B SERIES 12 1 LINE TO 3 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO56
12-BIT 1-OF-3 FET MULTIPLEXER/DEMULTIPLEXER 5-V BUS SWITCH WITH-2-V UNDERSHOOT PROTECTION
5-V, 3:1, 12-channel general-purpose analog multiplexer with –2-V undershoot protection 56-TSSOP -40 to 85
CBT/FST/QS/5C/B e4 74CBT16214 12x 1:3 multiplexer circuit 200MHz 12Ohm 240ps 5V
Switch Logic IC; Logic Family:CBT-C; On Resistance, Rds(on):12ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:56-TSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.