Texas Instruments SN74CBT16214DGGR

5-V, 3: 1, 12-channel general-purpose analog multiplexer 56-TSSOP -40 to 85
$ 2.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16214DGGR.

Texas Instruments

Datasheet10 pages18 years ago
Official datasheet0 pages0 years ago

Sierra IC

Newark

Mouser

Inventory History

3 month trend:
-4.14%

CAD Models

Download Texas Instruments SN74CBT16214DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.063
$ 1.14
Stock
300,340
322,919
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
36
36
Number of Outputs
12
12
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
12
12

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74CBTLV16292GR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP T/R
Texas InstrumentsSN74CBTD16211DGGR
5-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TSSOP -40 to 85
Texas InstrumentsSN74CBTD16210DGGR
4.5V~5.5V TSSOP-48-6.1mm Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments SN74CBT16214DGGR provided by its distributors.

5-V, 3:1, 12-channel general-purpose analog multiplexer 56-TSSOP -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 36-IN 56-Pin TSSOP T/R
CBT/FST/QS/5C/B SERIES 12 1 LINE TO 3 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO56
CBT/FST/QS/5C/B e4 74CBT16214 12x 1:3 multiplexer circuit 200MHz 12Ohm 16ns 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.