Texas Instruments SN74CBT16210DGVR

CBT/FST/QS/5C/B e4 74CBT16210 10x 1: 1 decoder circuit 200MHz 7Ohm 250ps 5V
$ 1.333
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT16210DGVR.

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments SN74CBT16210DGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.333
$ 0.744
Stock
402,790
354,753
Authorized Distributors
3
3
Case/Package
TFSOP
TFSOP
Number of Pins
48
48
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
20
20

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74CBTLV16210VR
CBTLV/3B e4 74CBTLV16210 10x 1:1 multiplexer circuit 200MHz 7Ohm 7.4ns 2.5V
Texas InstrumentsSN74CBTLV16212VR
CBTLV/3B e4 74CBTLV16212 12x 2:2 decoder circuit 200MHz 27Ohm 11.1ns 2.5/3.3V
Texas InstrumentsSN74CBTLV16292VR
CBTLV/3B SERIES 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER TRUE OUTPUT PDSO56

Descriptions

Descriptions of Texas Instruments SN74CBT16210DGVR provided by its distributors.

CBT/FST/QS/5C/B e4 74CBT16210 10x 1:1 decoder circuit 200MHz 7Ohm 250ps 5V
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch configurable with 1 or 2 control inputs 48-TVSOP -40 to 85
0.25ns 2 4.5V 5.5V TVSOP-48 , 9.7mm*4.4mm*1.05mm
Bus Switch 2-Element CMOS 20-IN 48-Pin TVSOP T/R
TVSOP-48 Analog Switches / Multiplexers ROHS
Logic - Signal Switches 20-Bit FET
IC BUS SWITCH 10 X 1:1 48-TVSOP
Switch Logic IC; On Resistance, Rds(on):7ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:48-TVSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.