Texas Instruments SN74CB3T1G125DBVR

3.3-V, 1: 1 (SPST), 1-channel FET bus switch with level shifter 5-SOT-23 -40 to 85
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3T1G125DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet16 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet13 pages18 years ago

Farnell

HQonline

LCSC

element14 APAC

Inventory History

3 month trend:
+19.37%

CAD Models

Download Texas Instruments SN74CB3T1G125DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.563
$ 0.761
$ 0.761
Stock
1,054,043
376,611
376,611
Authorized Distributors
5
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
-
-
-
Number of Inputs
1
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3T1G125DBVR.

Related Parts

Texas InstrumentsSN74LVC1G14MDBVREP
Enhanced product single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-23 -55 to 125
Texas InstrumentsSN74AVC1T45DBVR
1.2V~3.6V 1 1 1.2V~3.6V 500Mbps SOT-23-6 Translators / Level Shifters ROHS
Texas InstrumentsSN74AVC1T45DBVT
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74CB3T1G125DBVR provided by its distributors.

3.3-V, 1:1 (SPST), 1-channel FET bus switch with level shifter 5-SOT-23 -40 to 85
CB3T/3VT e4 74CB3T1G125 1x 1:1 decoder circuit 8Ohm 250ps 2.5V 1.45mm
SINGLE FET BUS SWITCH 2.5-V/3.3-V LOW-VOLTAGE BUS SWITCH WITH 5-V TOLERANT LEVEL SHIFTER
7.5ns 1 1 1 2.3V 3.6V 128mA -128mA SOT-23-5 , 1.45mm
Bus Driver, CB3T/3VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
Bus Switch 1-Element CMOS 1-IN 5-Pin SOT-23 T/R
1 SOT-23-5 Analog Switches / Multiplexers ROHS
FET SWITCH W/LVL SHFTR, 1 CH, SOT-23-5; No. of Inputs:1; Output Current:-; Propagation Delay:250ps; No. of Pins:5Pins; Logic Case Style:SOT-23; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Logic Type:FET Bus Switch with Level Shifting; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CB3T1G125DBVR .
  • SN74CB3T1G125DBVR.