Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AVC1T45DBVR

Texas Instruments voltage level converter, SOT-23encapsulation, 6Pin, 5.6ns
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC1T45DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages11 years ago
Datasheet24 pages18 years ago

Upverter

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+21.98%

CAD Models

Download Texas Instruments SN74AVC1T45DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.567
$ 0.567
Stock
623,284
233,939
233,939
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Inverting, Transceiver, Translator
Inverting, Transceiver, Translator
Inverting, Transceiver, Translator
Number of Channels
1
1
1
Propagation Delay
2.8 ns
2.8 ns
2.8 ns
Data Rate
500 Mbps
500 Mbps
500 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTXS0101DBVR
1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SOT-23 -40 to 85
Texas InstrumentsTXB0101DBVR
One-bit bidirectional voltage-level shifter with auto direction sensing and ±15kV ESD protection 6-SOT-23 -40 to 85
Texas InstrumentsSN74AUP1G125DBVR
1 4mA 0.8V~3.6V 4mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74AVC1T45DBVR provided by its distributors.

Texas Instruments voltage level converter, SOT-23encapsulation, 6Pin, 5.6ns
1.2V~3.6V 1 1 1.2V~3.6V 500Mbps SOT-23-6 Translators / Level Shifters ROHS
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-23 -40 to 85
IC, SINGLEBIT BUS TRANSCEIVER, SMD; No. of Inputs: 1; Output Current: 12mA; Propagation Delay: 2.8ns; No. of Pins: 6Pins; Logic Case Style: SOT-23; Supply Voltage Min: 1.2V; Supply Voltage Max: 3.6V; Operating Temperature Min: -

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC1T45DBVR .