Texas Instruments SN74AVC1T45DBVT

Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-23-6
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC1T45DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages11 years ago
Datasheet24 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+27.93%

CAD Models

Download Texas Instruments SN74AVC1T45DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
$ 0.276
$ 0.276
Stock
232,690
1,075,156
1,075,156
Authorized Distributors
4
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Logic Function
Inverting, Transceiver, Translator
Inverting, Transceiver, Translator
Inverting, Transceiver, Translator
Number of Channels
1
1
1
Propagation Delay
2.8 ns
2.8 ns
2.8 ns
Data Rate
500 Mbps
500 Mbps
500 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTXS0101DBVR
1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SOT-23 -40 to 85
Texas InstrumentsTXB0101DBVR
One-bit bidirectional voltage-level shifter with auto direction sensing and ±15kV ESD protection 6-SOT-23 -40 to 85
Texas InstrumentsSN74AUP1G125DBVR
1 4mA 0.8V~3.6V 4mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74AVC1T45DBVT provided by its distributors.

Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-23-6
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SOT-23 -40 to 85
IC, SINGLEBIT BUS TRANSCEIVER, SMD; Nombre d'entrées: 1; Courant, sortie: 12mA; Temps de propagation: 2.8ns; Nombre de broches: 6Broche(s); Type de boîtier CI logique: SOT-23; Tension, alimentation min.: 1.2V; Tension, aliment
IC, SINGLEBIT BUS TRANSCEIVER, SMD; No. of Inputs:1; Output Current:12mA; Propagation Delay:2.8ns; No. of Pins:6Pins; Logic Case Style:SOT-23; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Logic Type:Transceiver Non Inverting; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:74145; Logic IC Family:74AVC; No. of Bits:1bit; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.2V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC1T45DBVT .