Texas Instruments SN74CB3Q3257PW

Multiplexer/Demultiplexer Bus Switch 1 Element CMOS 8 Input 16-Pin TSSOP Tube
$ 0.921
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q3257PW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet20 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-95.86%

CAD Models

Download Texas Instruments SN74CB3Q3257PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.921
$ 0.32
$ 0.32
Stock
241,014
853,314
853,314
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
2
1
1
Number of Outputs
1
2
2
Number of Circuits
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-64 mA
-64 mA
-64 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3Q3257PW.

Related Parts

Texas InstrumentsSN74CBTLV3257PWR
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV3257PW
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
Texas Instruments74CBTLV3257PWRG4
3.3-V, 2:1 (SPDT), 4-channel analog switch with partial-power-down mode 16-TSSOP -40 to 85
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments SN74CB3Q3257PW provided by its distributors.

Multiplexer/Demultiplexer Bus Switch 1 Element CMOS 8 Input 16-Pin TSSOP Tube
3.3-V, 2:1 (SPDT), 4-channel general-purpose FET bus switch 16-TSSOP -40 to 85
4 BIT 1 OF 2 FET MULTIPLEXER/ DEMULTIPLEXER | IC MUX/DEMUX FET 4BIT 16-TSSOP
Logic IC Operating temperature: -40...+85 °C Series: SN74CB3Q3257 Function: 4-Bit / MUX / DMUX / Bus / Switch Manufacturer: Texas Instruments Package: TSSOP-16 Technology: CB3Q
LOGIC, MUX/DEMUX FET 4BIT, 16TSSOP; Famille Logique/ Numéro de base: 74CB3Q257; Type de logique: Multiplexeur / Démultiplexeur FET; Nombre de voies: 4Canal(aux); Configuration Ligne: 2: 1; Tension, alimentation min.: 2.3V; Ten
Logic, Mux/Demux Fet 4Bit, 16Tssop; Logic Family/Base Number:74Cb3Q257; Logic Type:Fet Multiplexer/Demultiplexer; No. Of Channels:4Channels; Line Configuration:2:1; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Logic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CB3Q3257PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CB3Q3257PW .