Texas Instruments SN74AVC20T245DGGR

20 2 2 10 1.2V 3.6V 12mA Translation Transceiver 12mA TSSOP-56 , 1.2mm
$ 1.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC20T245DGGR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago

Mouser

element14 APAC

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+149%

CAD Models

Download Texas Instruments SN74AVC20T245DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.496
$ 1.97
Stock
363,292
112,810
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
Transceiver, Translator
Transceiver
Number of Channels
20
10
Propagation Delay
2.9 ns
2.9 ns
Data Rate
380 Mbps
380 Mbps
Low Level Output Current
12 mA
-
High Level Output Current
-12 mA
-
Min Supply Voltage
1.2 V
-
Max Supply Voltage
3.6 V
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

20-bit dual supply translating transceiver with configurable voltage translation; 3-state
NXP Semiconductors74AVC20T245DGV,118
270¦ÌA 2 10 800mV 3.6V 12mA Translation Transceiver 12mA TSSOP-56 1.05mm
Texas InstrumentsSN74AVCH16T245GR
Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R / IC BUS TRANSCVR 16BIT 48TSSOP
Texas InstrumentsSN74AVCA164245GR
Voltage Level 6ns@ 1.8V , 2 8 1.4V 3.6V CMOS 400Mbps 1.4V~3.6V 1.4V~3.6V TSSOP-48 , 1.2mm
Texas InstrumentsSN74AVCAH164245GR
16-Bit Dual-Supply Bus Transceiver W/Configurable Voltage Translation 48-TSSOP -40 to 85
74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48

Descriptions

Descriptions of Texas Instruments SN74AVC20T245DGGR provided by its distributors.

20 2 2 10 1.2V 3.6V 12mA Translation Transceiver 12mA TSSOP-56 , 1.2mm
TRANSCEIVER W/ VOLT TRANSLATION, TSSOP56; Type de buffer: Émetteur-récepteur, Conversion; Famille Logique/ Numéro de base: -; Type de boîtier CI logique: TSSOP; Nombre de broches: 56Broche(s); Tension, alimentation min.: 1.2V
TRANSCEIVER W/ VOLT TRANSLATION, TSSOP56; Logic Device Type:Transceiver, Translating; Logic Family / Base Number:-; Logic Case Style:TSSOP; No. of Pins:56Pins; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic IC Family:74AVC; Logic IC Base Number:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.