Texas Instruments SN74AVCH16T245GR

Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R / IC BUS TRANSCVR 16BIT 48TSSOP
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCH16T245GR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages14 years ago
Datasheet21 pages18 years ago

element14 APAC

Upverter

HQonline

Farnell

Inventory History

3 month trend:
-23.14%

CAD Models

Download Texas Instruments SN74AVCH16T245GR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.48
Stock
320,597
179,880
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
16
8
Propagation Delay
2.7 ns
-
Data Rate
380 Mbps
-
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74AVCAH164245GR
16-Bit Dual-Supply Bus Transceiver W/Configurable Voltage Translation 48-TSSOP -40 to 85
Texas InstrumentsSN74AVC20T245DGGR
20 2 2 10 1.2V 3.6V 12mA Translation Transceiver 12mA TSSOP-56 , 1.2mm
NXP Semiconductors74AVC20T245DGV,118
270¦ÌA 2 10 800mV 3.6V 12mA Translation Transceiver 12mA TSSOP-56 1.05mm
20-bit dual supply translating transceiver with configurable voltage translation; 3-state
74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48
Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments SN74AVCH16T245GR provided by its distributors.

Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R / IC BUS TRANSCVR 16BIT 48TSSOP
e4 ACTIVE (Last Updated: 2days ago) 74AVCH16T245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 2.7ns 1.5V 223.195796mg -12mA
TRANSCEIVER W/ VOLT TRANSLATION, TSSOP48; Type de buffer: Émetteur-récepteur, Conversion; Famille Logique/ Numéro de base: 74AVCH16T245; Type de boîtier CI logique: TSSOP; Nombre de broches: 48Broche(s); Tension, alimentatio
Transceiver & Level Translator, 16Bit, Tssop-48; Serdes Function:-; Data Rate:-; Ic Input Type:-; Ic Output Type:-; Driver Case Style:-; No. Of Pins:48Pins; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; No. Of Inputs:16Inputs Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVCH16T245GR
TRANSCEIVER W/ VOLT TRANSLATION, TSSOP48; Logic Device Type:Transceiver, Translating; Logic Family / Base Number:74AVCH16T245; Logic Case Style:TSSOP; No. of Pins:48Pins; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic IC Family:74AVCH; Logic IC Base Number:7416; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVCH16T245GR.