Texas Instruments SN74AVCA164245GR

Voltage Level 6ns@ 1.8V , 2 8 1.4V 3.6V CMOS 400Mbps 1.4V~3.6V 1.4V~3.6V TSSOP-48 , 1.2mm
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCA164245GR.

Inventory History

3 month trend:
-58.22%

CAD Models

Download Texas Instruments SN74AVCA164245GR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.84
$ 2.538
Stock
424,244
287,106
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
48
48
Logic Function
Transceiver, Translator
Transceiver
Number of Channels
16
16
Propagation Delay
3.1 ns
3.1 ns
Data Rate
400 Mbps
400 Mbps
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74AVCAH164245GR
16-Bit Dual-Supply Bus Transceiver W/Configurable Voltage Translation 48-TSSOP -40 to 85
Texas InstrumentsSN74AVCH16T245GR
Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R / IC BUS TRANSCVR 16BIT 48TSSOP
Texas InstrumentsCAVCB164245QDGGRQ1
Voltage Level 7.6ns , 2 8 1.4V 3.6V 400Mbps 1.4V~3.6V 1.4V~3.6V TSSOP-48 , 1.05mm
20-bit dual supply translating transceiver with configurable voltage translation; 3-state
NXP Semiconductors74AVC20T245DGV,118
270¦ÌA 2 10 800mV 3.6V 12mA Translation Transceiver 12mA TSSOP-56 1.05mm
74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48

Descriptions

Descriptions of Texas Instruments SN74AVCA164245GR provided by its distributors.

Voltage Level 6ns@ 1.8V , 2 8 1.4V 3.6V CMOS 400Mbps 1.4V~3.6V 1.4V~3.6V TSSOP-48 , 1.2mm
IC BUS TRANSCVR 16BIT 48TSSOP / Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R
e4 ACTIVE (Last Updated: 1day ago) 74AVCA164245 1.5/3.3V&1.5/3.3V level shifter translator 3.1ns 1.5V 223.195796mg -12mA
IC, TRANSCEIVER, 16BIT, SMD; No. of Inputs: 2; Output Current: 12mA; Propagation Delay: 3.1ns; No. of Pins: 48Pins; Logic Case Style: TSSOP; Supply Voltage Min: 1.4V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Logic Type: Voltage Level Translator; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74164245; Line, Bus Drive, Receive, Transceiver Type: Bus Transceiver; Logic Device Type: Transceiver, Non Inverting; Logic Function Number: 74164245G; Logic IC Base Number: 74164245; Logic IC Function: 16bit Dual-Supply BUS Transceiver; No. of Transceivers: 16; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.4V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVCA164245GR .
  • SN74AVCA164245GR.