What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AVC20T245DGG

2 10 1.2V 3.6V 12mA Translation Transceiver 12mA TSSOP-56 1.2mm
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC20T245DGG.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet21 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-54.69%

CAD Models

Download Texas Instruments SN74AVC20T245DGG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 1.669
Stock
121,310
396,611
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Logic Function
Transceiver
Transceiver, Translator
Number of Channels
10
20
Propagation Delay
2.9 ns
2.9 ns
Data Rate
380 Mbps
380 Mbps
Low Level Output Current
-
12 mA
High Level Output Current
-
-12 mA
Min Supply Voltage
-
1.2 V
Max Supply Voltage
-
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74AVCH20T245VR
20 BIT DUAL SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3 STATE OUTPUTS
Texas InstrumentsSN74AVCB164245VR
16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 48-TVSOP -40 to 85
Texas InstrumentsSN74AVC16T245DGVR
16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TVSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AVC20T245DGG provided by its distributors.

2 10 1.2V 3.6V 12mA Translation Transceiver 12mA TSSOP-56 1.2mm
Voltage Level Translator 20-CH Bidirectional 56-Pin TSSOP Tube
20-Bit Dual Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 56-TSSOP -40 to 85
IC TRANSLATOR BIDIR 56TSSOP / Translation Transceiver 2 Element 10 Bit per Element 3-State Output 56-TSSOP
AVC SERIES DUAL 10-BIT TRANSCEIVER TRUE OUTPUT PDSO56
e4 ACTIVE (Last Updated: 5days ago) 74AVC20T245 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 2.9ns 1.5V 1.2mm 0.065mA
IC TRNSLTR BIDIRECTIONAL 56TSSOP
IC BUS TRANSCVER 20BIT 56TSSOP
SN74AVC20T245 20-BIT DUAL SUPPLY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.