Texas Instruments SN74AUP1G98DSFR

Low-Power Configurable Multiple-Function Gate 6-SON -40 to 85
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G98DSFR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages11 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+1.19%

CAD Models

Download Texas Instruments SN74AUP1G98DSFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.169
Stock
1,379,250
429,728
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
6
6
Logic Function
Multi Function
Multi Function
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
39.7 ns
22.4 ns
Low Level Output Current
4 mA
1.7 mA
High Level Output Current
-4 mA
4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G98DSFR.

Related Parts

TinyLogic® Low-Power Universal Configurable Two-Input Logic Gate (Open-Drain Output)
TinyLogic® Low-Power Universal Configurable Two-Input Logic Gate (Open-Drain Output)
Two-Input, Low Power, Universal Configurable Logic Gate
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1G57
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1G58
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, TSSOP, 74AUP1G57

Descriptions

Descriptions of Texas Instruments SN74AUP1G98DSFR provided by its distributors.

Low-Power Configurable Multiple-Function Gate 6-SON -40 to 85
Multi Function Gate 1-Element 2-IN CMOS 6-Pin X2SON T/R
IC GATE MULT-FUNC CONFIG 6SON / Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1x1)
800mV 3.6V SON-6 , 1mm*1mm*350¦Ìm
Nickel/Palladium/Gold (Ni/Pd/Au) AUP/ULP/V ACTIVE (Last Updated: 1week ago) 74AUP multiple gates 400mum 39.7ns 1.2V 4mA 4mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.