Nexperia 74AUP1G98GS,132

74AUP Series 3.6 V 0.25 W Low-Power Configurable Multiple Function Gate-XSON-6
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G98GS,132.

IHS

Datasheet19 pages2 years ago
Datasheet22 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.174
Stock
429,728
1,380,627
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
6
6
Logic Function
Multi Function
Multi Function
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
22.4 ns
39.7 ns
Low Level Output Current
1.7 mA
4 mA
High Level Output Current
4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-11-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1G57
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1G97
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1G57
TinyLogic® Low-Power Universal Configurable Two-Input Logic Gate (Open-Drain Output)
TinyLogic® Low-Power Universal Configurable Two-Input Logic Gate (Open-Drain Output)
Texas InstrumentsSN74AUP1G97DCKR
Low-Power Configurable Multiple-Function Gate 6-SC70 -40 to 85

Descriptions

Descriptions of Nexperia 74AUP1G98GS,132 provided by its distributors.

74AUP Series 3.6 V 0.25 W Low-Power Configurable Multiple Function Gate-XSON-6
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G98GS,132
Multi Function Gate 1-Element 2-IN CMOS 6-Pin XSON T/R
AUP/ULP/V 74AUP Configurable Multiple Function Tape & Reel (TR) multiple gates 23.3ns 1.1V 4mA 4mA -40C~125C
IC GATE MULT-FUNC CONFIG 6X2SON
NEXPERIA 74AUP1G98GS - LOGIC CIR
SOT1202-1 MULTI FUNC GT LO PWR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G98GS 132
  • 74AUP1G98GS132