onsemi 74AUP1G57L6X

Two-Input, Low Power, Universal Configurable Logic Gate
$ 0.146
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AUP1G57L6X.

IHS

Datasheet11 pages15 years ago
Datasheet0 pages0 years ago

onsemi

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AUP1G57L6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-10-21
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-06-15
LTD Date2023-12-15
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Two-Input, Low Power, Universal Configurable Logic Gate
Two-Input, Low Power, Universal Configurable Logic Gate
Two-Input, Low Power, Universal Configurable Logic Gate
Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SC-74, 74LVC1G57
Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SOT-363, 74LVC1G57
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, TSOP, 74LVC1G58

Descriptions

Descriptions of onsemi 74AUP1G57L6X provided by its distributors.

Two-Input, Low Power, Universal Configurable Logic Gate
Multi Function Gate 1-Element 2-IN CMOS 6-Pin MicroPak W T/R
IC GATE UNIV 2INPUT 6-MICROPAK / Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak
Logic Gates 2 Input, Low Power Config. Logic Gate
0.8V~3.6V 1 ConfigurableMultipleFunction MicroPak-6 Gates ROHS
MULTI FUNCTION GATE, 3 I/P, MICROPAK-6; Logic Function: Configurable Multiple Function Gate; No. of Elements: Single; No. of Inputs: 3Inputs; No. of Pins: 6Pins; Logic Case Style: MicroPak; Product Range: 7 27T7242
Nickel/Palladium (Ni/Pd) AUP/ULP/V ACTIVE (Last Updated: 1week ago) 74AUP multi inverter 30g 25.4ns 1.2V 4mA 4mA
IC MF CFG 1-CIR 3-IN 6-MICROPAK
The 74AUP1G57 is a universal configurable 2-input logic gate that provides a high performance and low power solution ideal for battery-powered portable applications. This product is designed for a wide low voltage operating range (0.8V to 3.6V) and guarantees very low static and dynamic power consumption across the entire voltage range. All inputs are implemented with hysteresis to allow for slower transition input signals and better switching noise immunity.The 74AUP1G57 provides for multiple functions as determined by various configurations of the three inputs. The potential logic functions provided are AND, NAND, OR, NOR, and XNOR, inverter and buffer.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G57L6X.