Nexperia 74AUP1G58GM,115

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1G58
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G58GM,115.

IHS

Datasheet20 pages2 years ago
Datasheet24 pages12 years ago

SHENGYU ELECTRONICS

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.109
$ 0.109
Stock
2,826,182
590,502
590,502
Authorized Distributors
5
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
Multi Function
Multi Function
Multi Function
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
24.1 ns
24.1 ns
24.1 ns
Low Level Output Current
1.7 mA
1.7 mA
1.7 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA
500 nA

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-02-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, TSSOP, 74AUP1G57
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1G57
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1G98
Texas InstrumentsSN74AUP1G97DCKR
Low-Power Configurable Multiple-Function Gate 6-SC70 -40 to 85
Texas InstrumentsSN74AUP1G57DCKR
Low-Power Configurable Multiple-Function Gate 6-SC70 -40 to 85
Texas InstrumentsSN74AUP1G58DBVR
Low-Power Configurable Multiple-Function Gate 6-SOT-23 -40 to 85

Descriptions

Descriptions of Nexperia 74AUP1G58GM,115 provided by its distributors.

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, XSON, 74AUP1G58
Low-power configurable multiple function gate
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G58GM,115
Multi Function Gate 1-Element 2-IN CMOS 6-Pin XSON T/R
AUP/ULP/V 74AUP Configurable Multiple Function Tape & Reel (TR) multi inverter 0.5mm 20.8ns 1.1V 4mA 4mA
IC CONFIG MULTI-FUNC GATE 6-XSON
NEXPERIA 74AUP1G58GM - LOGIC CIR

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G58GM 115
  • 74AUP1G58GM115