Texas Instruments SN74LVC2G74DCTR

Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SSOP -40 to 125
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G74DCTR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet18 pages13 years ago
Datasheet16 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages24 years ago

Farnell

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
-78.48%

CAD Models

Download Texas Instruments SN74LVC2G74DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.405
$ 0.405
Stock
647,047
335,582
335,582
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
AND, D-Type
AND, D-Type
AND, D-Type
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
6.2 ns
14.4 ns
14.4 ns
Frequency
200 MHz
200 MHz
200 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsSN74LVC1G74DCTR
Single Positive-Edge-Triggered D-Type Flip-Flop With Clear and Preset 8-SSOP -40 to 125
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8
67MHz SetReset TC7W D Type 2Ã×A Differential PositiveEdge TSSOP-8(2.3x2x0.5mm) Flip Flops ROHS
Texas InstrumentsSN74AUC1G74DCTR
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SSOP -40 to 85
Texas InstrumentsSN74AUC2G80DCTR
Dual Positive-Edge-Triggered D-Type Flip-Flop 8-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC2G74DCTR provided by its distributors.

Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SSOP -40 to 125
Texas Instruments Trigger Chip, Rising Edge Trigger, Diff Output, Single-Ended Input, 8-Pin
Flip Flop D-Type Positive Edge 1-Element 8-Pin SSOP
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8
Flip Flops; SN74LVC2G74DCTR; TEXAS INSTRUMENTS; 8; 1.65 V; 32 mA; 5.5 V
FLIP FLOP LOGIC IC; LOGIC TYPE:SINGLE D-
IC D-TYPE F-F W/CLR PRESET 8-PIN SSOP
IC, FLIP-FLOP, D TYPE, SMD, SSOP8; Logic Family / Base Number: 74LVC74; Flip-Flop Type: D; Propagation Delay: 4.1ns; Frequency: 200MHz; Output Current: 32mA; Logic Case Style: SSOP; No. of Pins: 8Pins; Trigger Type: Positive Edge; IC Output Type: Differential / Complementary; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 74LVC; Logic IC Base Number: 7474; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Logic Function Number: 742G74; Logic IC Base Number: 742744; Logic IC Function: D-Type Flip-Flop Positive Trigger; Operating Temperature Range: -40°C to +85°C; Supply Voltage: 6.5V; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G74DCTR .
  • SN74LVC2G74DCTR.
  • SN74LVC2G74DCTR..