Texas Instruments SN74AUP1G58DCKR

Low-Power Configurable Multiple-Function Gate 6-SC70 -40 to 85
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G58DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet25 pages11 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Newark

HQonline

iiiC

Inventory History

3 month trend:
-61.99%

CAD Models

Download Texas Instruments SN74AUP1G58DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.419
Stock
728,609
247,106
Authorized Distributors
3
3
Case/Package
SC
SC
Number of Pins
6
6
Logic Function
Multi Function
Multi Function
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
21.4 ns
21.4 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G58DCKR.

Related Parts

Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R / IC GATE MULTIFUNCT CONF SC-88
NL7SZ57DFT2G; 3-Input Multifunction Logic Gate; 1.65 - 5.5 V; 6-Pin SC-88
6.3ns 1 3 1 1 1.65V 5.5V 32mA Configurable Multiple Function LCX 32mA , 2mm*1.25mm*900¦Ìm
Texas InstrumentsSN74LVC1G97DCKR
Configurable Multiple-Function Gate 6-SC70 -40 to 125
Texas InstrumentsSN74LVC1G57DCKR
Configurable Multiple-Function Gate 6-SC70 -40 to 125
Texas InstrumentsSN74LVC1G98DCKR
Configurable Multiple-Function Gate 6-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AUP1G58DCKR provided by its distributors.

Low-Power Configurable Multiple-Function Gate 6-SC70 -40 to 85
Nickel/Palladium/Gold (Ni/Pd/Au) AUP/ULP/V ACTIVE (Last Updated: 2days ago) 74AUP multi inverter 2.494758mg 7.3ns 1.2V 4mA 4mA
IC, MULTI FUNCTION GATE, 3I/P, SC-70-6; Logic Type:Multi-Function Logic Gate; Output Current:4mA; No. of Inputs:3; Supply Voltage Range:0.8V to 3.6V; Logic Case Style:SC-70; No. of Pins:6; Operating Temperature Range:-40°C to +85°C
Gate Logic IC; Logic Type:Gate; Logic Family:AUP; Output Current Max:20mA; Supply Voltage Min:-0.5V; Supply Voltage Max:4.6V; Package/Case:6-SC-70; No. of Pins:6; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.