Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NL7SZ57DFT2G

NL7SZ57DFT2G; 3-Input Multifunction Logic Gate; 1.65 - 5.5 V; 6-Pin SC-88
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL7SZ57DFT2G.

IHS

Datasheet14 pages3 years ago

Newark

Upverter

Master Electronics

HQonline

Inventory History

3 month trend:
+1.72%

CAD Models

Download onsemi NL7SZ57DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-08-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R / IC GATE MULTIFUNCT CONF SC-88
CMOS Logic Gate, 2-IN, Schmitt Trigger, 1-Element, SC-88
Texas InstrumentsSN74LVC1G97DCKR
Texas Instruments Logic Gate Multi-Function Converter LVC Logic Series SMD 1 3-Inp 6-Pin
Texas InstrumentsSN74LVC1G57DCKR
Configurable Multiple-Function Gate 6-SC70 -40 to 125
Texas InstrumentsSN74LVC1G98DCKR
Configurable Multiple-Function Gate 6-SC70 -40 to 125

Descriptions

Descriptions of onsemi NL7SZ57DFT2G provided by its distributors.

NL7SZ57DFT2G; 3-Input Multifunction Logic Gate; 1.65 - 5.5 V; 6-Pin SC-88
Configurable Multifunction Gate (9 Selectable Functions)
yes 6.3ns Single ended 1 3 1 1 1.65V 5.5V 32mA Configurable Multiple Function LCX 32mA SOT-363 SMD mount,glue mount 2mm*1.25mm*900μm
MULTIFUNCTION LOGIC, SINGLE, 3 I/P, SC88; Logic Family / Base Number: -; Logic Type: Multi-Function Logic Gate; Output Current: -; No. of Inputs: 3; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SC-88; No. of Pins: 6Pins; Logic IC Family: 7SZ; Logic IC Base Number: -; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Multi Function Gate, 3I/p, Sc-88-6, Full Reel; Logic Function:configurable Multiple Function Gate; No. Of Elements:single; No. Of Inputs:3; No. Of Pins:6Pins; Logic Case Style:sc-88; Logic Ic Family:7Sz; Product Range:7Sz57 Rohs Compliant: Yes
The NL7SZ57 is an advanced high-speed CMOS multifunction gate. The device allows the user to choose logic functions AND OR NAND NOR XNOR INVERT and BUFFER. The device has Schmitt-trigger inputs thereby enhancing noise immunity.The NL7SZ57 input and output structures provide protection when voltages up to 7.0 V are applied irregardless of the supply voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL7SZ57DFT2G.