Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G57DCKR

Configurable Multiple-Function Gate 6-SC70 -40 to 125
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G57DCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet22 pages13 years ago
Datasheet22 pages14 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-52.28%

CAD Models

Download Texas Instruments SN74LVC1G57DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.167
Stock
4,357,996
3,053,152
Authorized Distributors
4
2
Case/Package
SC
SC
Number of Pins
6
6
Logic Function
Multi Function
Multi Function
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
6.1 ns
6.3 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R / IC GATE MULTIFUNCT CONF SC-88
NL7SZ57DFT2G; 3-Input Multifunction Logic Gate; 1.65 - 5.5 V; 6-Pin SC-88
CMOS Logic Gate, 2-IN, Schmitt Trigger, 1-Element, SC-88

Descriptions

Descriptions of Texas Instruments SN74LVC1G57DCKR provided by its distributors.

Configurable Multiple-Function Gate 6-SC70 -40 to 125
yes 6.3ns@ 3.3V,5.1ns@ 5V Single ended 1 3 1 1 1.65V 5.5V 32mA Configurable Multiple Function LVC 32mA SC-70-6 SMD mount,glue mount 1.1mm(height)
LVC/LCX/Z ACTIVE (Last Updated: 1day ago) 74LVC Configurable Multiple Function multiple gates 2.494758mg 6.1ns 1.8V 32mA 32mA
Multi Function Gate, Smd, Sc-70-6; Logic Family/Base Number:-; Logic Type:Multi-Function Logic Gate; Output Current:32Ma; No. Of Inputs:3; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sc-70; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G57DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G57DCKR .
  • SN74LVC1G57DCKR.