Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G97DCKR

Texas Instruments Logic Gate Multi-Function Converter LVC Logic Series SMD 1 3-Inp 6-Pin
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G97DCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet25 pages11 years ago
Datasheet25 pages12 years ago
Datasheet22 pages14 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet4 pages22 years ago

HQonline

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-90.77%

CAD Models

Download Texas Instruments SN74LVC1G97DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.085
$ 0.085
Stock
810,346
1,699,322
1,699,322
Authorized Distributors
3
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
AND, Inverter, Multi Function, Mux, NAND, NOR, OR
Multi Function
Multi Function
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
6.1 ps
7.9 ns
7.9 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.5 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
200 µA
200 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G97DCKR.

Related Parts

Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R / IC GATE MULTIFUNCT CONF SC-88
NL7SZ57DFT2G; 3-Input Multifunction Logic Gate; 1.65 - 5.5 V; 6-Pin SC-88
CMOS Logic Gate, 2-IN, Schmitt Trigger, 1-Element, SC-88

Descriptions

Descriptions of Texas Instruments SN74LVC1G97DCKR provided by its distributors.

Texas Instruments Logic Gate Multi-Function Converter LVC Logic Series SMD 1 3-Inp 6-Pin
MULTI FUNCTION GATE, SMD, SC-70-6; Famille Logique/ Numéro de base: 74LVC1G97; Type de logique: Porte logique multifonction; Courant, sortie: 32mA; Nombre d'entrées: 3; Tension, alimentation min.: 1.65V; Tension, alimentation
Multi Function Gate, Smd, Sc-70-6; Logic Family / Base Number:74Lvc1G97; Logic Type:multi-Function Logic Gate; Output Current:32Ma; No. Of Inputs:3; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:sop; No. Of Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G97DCKR .
  • SN74LVC1G97DCKR.