Texas Instruments SN74AUP1G57DRYR

Low-Power Configurable Multiple-Function Gate 6-SON -40 to 85
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G57DRYR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages14 years ago

LCSC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-1.95%

CAD Models

Download Texas Instruments SN74AUP1G57DRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.116
$ 0.127
$ 0.127
Stock
502,500
473,922
473,922
Authorized Distributors
3
6
6
Case/Package
-
SOT-886
SOT-886
Number of Pins
6
6
6
Logic Function
Multi Function
Multi Function
Multi Function
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
5.3 ns
22.3 ns
22.3 ns
Low Level Output Current
4 mA
1.7 mA
1.7 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G57DRYR.

Related Parts

Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R / IC GATE MULTIFUNCT CONF SC-88
NL7SZ57DFT2G; 3-Input Multifunction Logic Gate; 1.65 - 5.5 V; 6-Pin SC-88
6.3ns 1 3 1 1 1.65V 5.5V 32mA Configurable Multiple Function LCX 32mA , 2mm*1.25mm*900¦Ìm
Texas InstrumentsSN74LVC1G97DCKR
Configurable Multiple-Function Gate 6-SC70 -40 to 125
Texas InstrumentsSN74LVC1G57DCKR
Configurable Multiple-Function Gate 6-SC70 -40 to 125
Texas InstrumentsSN74LVC1G98DCKR
Configurable Multiple-Function Gate 6-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AUP1G57DRYR provided by its distributors.

Low-Power Configurable Multiple-Function Gate 6-SON -40 to 85
5.3ns 1 3 2 1 800mV 3.6V 4mA Configurable Multiple Function AUP 4mA SON-6 , 550¦Ìm
Multi Function Gate 1-Element 2-IN CMOS 6-Pin USON T/R
Nickel/Palladium/Gold (Ni/Pd/Au) AUP/ULP/V ACTIVE (Last Updated: 5days ago) 74AUP multiple gates 600mum 5.3ns 3.6V 4mA 4mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.