Texas Instruments SN74AUP1G57DCKR

Low-Power Configurable Multiple-Function Gate 6-SC70 -40 to 85
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G57DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet25 pages11 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

LCSC

Arrow Electronics

iiiC

Inventory History

3 month trend:
-74.74%

CAD Models

Download Texas Instruments SN74AUP1G57DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.469
$ 0.469
Stock
298,124
4,398,883
4,398,883
Authorized Distributors
2
4
4
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
Multi Function
Multi Function
Multi Function
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
21.4 ns
21.4 ns
21.4 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G57DCKR.

Related Parts

Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R / IC GATE MULTIFUNCT CONF SC-88
NL7SZ57DFT2G; 3-Input Multifunction Logic Gate; 1.65 - 5.5 V; 6-Pin SC-88
6.3ns 1 3 1 1 1.65V 5.5V 32mA Configurable Multiple Function LCX 32mA , 2mm*1.25mm*900¦Ìm
Texas InstrumentsSN74LVC1G97DCKR
Configurable Multiple-Function Gate 6-SC70 -40 to 125
Texas InstrumentsSN74LVC1G57DCKR
Configurable Multiple-Function Gate 6-SC70 -40 to 125
Texas InstrumentsSN74LVC1G98DCKR
Configurable Multiple-Function Gate 6-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AUP1G57DCKR provided by its distributors.

Low-Power Configurable Multiple-Function Gate 6-SC70 -40 to 85
Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-70 T/R
Ic,Logic Gate,2-In Multi-Func,Cmos,Tssop,6Pin,Plastic
21.4ns 1 3 1 1 800mV 3.6V 4mA Configurable Multiple Function AUP 4mA SC-70-6 , 2mm*1.25mm*900¦Ìm
IC CONFIG MULT-FUNC GATE SC70-6
AUP/ULP/V ACTIVE (Last Updated: 6days ago) 74AUP Configurable Multiple Function multiple gates 2.494758mg 7ns 1.2V 4mA 4mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.