Texas Instruments SN74AUP1G17DBVR

Schmitt Trigger 1 4mA 0.8V~3.6V 4mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G17DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet17 pages18 years ago

Newark

element14 APAC

Farnell

LCSC

Inventory History

3 month trend:
-40.85%

CAD Models

Download Texas Instruments SN74AUP1G17DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.443
$ 0.443
Stock
880,285
826,397
826,397
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Propagation Delay
18.1 ns
18.1 ns
18.1 ns
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G17DBVR.

Related Parts

Texas InstrumentsSN74AUC1G125DBVR
9mA 1 0.8V~2.7V 9mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUC1G14DBVR
Single 0.8-V to 2.7-V high speed inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 85
Texas InstrumentsSN74AUC1G17DBVR
Single 0.8-V to 2.7-V high speed buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AUP1G17DBVR provided by its distributors.

Schmitt Trigger 1 4mA 0.8V~3.6V 4mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Single 0.8-V to 3.6-V low power buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 85
500nA 1 1 1 1 800mV 3.6V 4mA Buffer,Non-Inverting 4mA SOT-23-5 , 1.45mm
IC, SCHMITT TRIGGER BUFFER, SOT-23-5; Type de buffer: Mémoire tampon, Trigger de Schmitt; Famille Logique/ Numéro de base: 74AUP1G17; Type de boîtier CI logique: SOT-23; Nombre de broches: 5Broche(s); Tension, alimentation m
Ic, Schmitt Trigger Buffer, Sot-23-5; Logic Family/Base Number:74Aup1G17; Logic Device Type:Buffer, Schmitt Trigger; Logic Case Style:Sot-23; No. Of Pins:5Pins; Supply Voltage Min:800Mv; Supply Voltage Max:3.6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP1G17DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP1G17DBVR .