Texas Instruments SN74AUP1G07DCKR

Open Drain 4mA 0.8V~3.6V -40℃~+85℃ SC-70-5 Buffer/Driver/Transceiver ROHS
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G07DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet32 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Datasheet23 pages14 years ago
Datasheet18 pages14 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-73.99%

CAD Models

Download Texas Instruments SN74AUP1G07DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.086
$ 0.086
Stock
1,197,447
373,592
373,592
Authorized Distributors
2
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
4 mA
2 mA
2 mA
High Level Output Current
-
-24 mA
-24 mA
Propagation Delay
6.3 ns
14.9 ns
14.9 ns
Min Supply Voltage
800 mV
900 mV
900 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74AUP2G14DCKR
2-ch, 0.8-V to 3.6-V low power inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125
LOG CMOS Inverter Gate, 5 PIN SC88A PKG | ON Semiconductor M74VHC1GT04DFT1G
NL17SZ Series 3.25 V SMT Single Inverter with Schmitt Trigger - SOT-353
MC74VHC1G14 Series 2 to 5.5 V Single Inverter Schmitt Input - SC-70-5
Texas InstrumentsSN74LV1T125DCKR
Single Power Supply, Single BUFFER GATE w/ 3-State Output (active low enable) 5-SC70 -40 to 125
Texas InstrumentsSN74LV1T126DCKR
SINGLE POWER SUPPLY SINGLE BUFFER GATE WITH 3-STATE OUTPUT CMOS LOGIC LEVEL SHIFTER

Descriptions

Descriptions of Texas Instruments SN74AUP1G07DCKR provided by its distributors.

Open Drain 4mA 0.8V~3.6V -40℃~+85℃ SC-70-5 Buffer/Driver/Transceiver ROHS
Single 0.8-V to 3.6-V low power buffer with open-drain outputs 5-SC70 -40 to 85
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R
Buffers/Drivers/Transceivers; SN74AUP1G07DCKR; TEXAS INSTRUMENTS; 5; 800 mV; 3.6 V; 6.3 ns
500nA 1 1 1 1 800mV 3.6V 4mA Buffer,Non-Inverting CMOS SC-70-5 , 1.1mm
Buffers & Line Drivers Lo-Pwr Single Buffer Driver
IC, NON INVERTING BUFFER, SC-70-5; Type de buffer: Mémoire tampon / Driver de ligne, non inverseur; Famille Logique/ Numéro de base: 74AUP1G07; Type de boîtier CI logique: SC-70; Nombre de broches: 5Broche(s); Tension, alime
IC, NON INVERTING BUFFER, SC-70-5; Logic Family / Base Number:74AUP1G07; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:SC-70; No. of Pins:5Pins; Supply Voltage Min:800mV; Supply Voltage Max:3.6V; Logic IC Family:74AUP; Logic IC Base Number:741G07; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP1G07DCKR .