Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7SV17P5X

Schmitt Trigger 1 24mA 0.9V~3.6V 24mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7SV17P5X.

IHS

Datasheet11 pages5 years ago
Datasheet11 pages15 years ago

Upverter

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+943%

CAD Models

Download onsemi NC7SV17P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.094
$ 0.094
Stock
800,037
1,001,882
1,001,882
Authorized Distributors
6
2
2
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Schmitt Trigger
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
2 mA
4 mA
4 mA
High Level Output Current
-24 mA
-
-
Propagation Delay
14.9 ns
6.3 ns
6.3 ns
Min Supply Voltage
900 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1 24mA 0.9V~3.6V 24mA 1 SC-88A Buffer/Driver/Transceiver ROHS
7SV04 EAR99 7SV Tape & Reel (TR) logic gate circuit 2.3ns @ 3V 30pF 1mm 24mA 24mA 3.6V
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-88A T/R

Descriptions

Descriptions of onsemi NC7SV17P5X provided by its distributors.

Schmitt Trigger 1 24mA 0.9V~3.6V 24mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
TinyLogic ULP-A Single Buffer with Schmitt Trigger Input
900nA Non-inverting Push-pull type 1 1 1 1 900mV 3.6V 24mA Buffer,Non-Inverting Schmitt trigger 24mA SC-70-5 SMD mount,glue mount 2mm*1.25mm*1.1mm
IC, SM, LOGIC, NC7SV, BUFFER; Output Current:24mA; Supply Voltage Range:900mV to 3.6V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:7S17; Logic IC Family:SV; Logic IC Function:Single Buffer with Schmitt Trigger Input; Output Current Max:24mA; Package / Case:SC-70; Supply Voltage Max:3.6V; Supply Voltage Min:0.9V; Termination Type:SMD
The NC7SV17 is a single buffer with Schmitt trigger input from Fairchild's Ultra-Low Power (ULP-A) Series of TinyLogic®. ULP-A is ideal for applications that require extreme high speed, high drive, and low power. This product is designed for a wide low-voltage operating range (0.9V to 3.6V VCC) and applications that require more drive and speed than the TinyLogic® ULP series, but still offer best-in-class, low-power operation. The NC7SV17 is uniquely designed for optimized power and speed and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SV17P5X.