Texas Instruments SN74AUC2G86YZPR

2-ch, 2-input, 0.8-V to 2.7-V high speed XOR (exclusive OR) gates 8-DSBGA -40 to 85
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC2G86YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages14 years ago
Datasheet12 pages18 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+17.57%

CAD Models

Download Texas Instruments SN74AUC2G86YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.401
$ 0.68
Stock
585,515
103,338
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
8
-
Logic Function
OR, XOR
OR, XOR
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
2 ns
2 ns
Low Level Output Current
9 mA
9 mA
High Level Output Current
-9 mA
9 mA
Min Supply Voltage
800 mV
-
Max Supply Voltage
2.7 V
-
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC2G86YZPR.

Related Parts

3.6ns@ 5V,50pF 1 2 1 2 1.65V 5.5V 32mA XOR (Exclusive OR) LVC 32mA TSSOP-8 , 3.1mm*3.1mm*950¦Ìm
3.6ns@ 5V,50pF 1 2 1 2 1.65V 5.5V 32mA XOR (Exclusive OR) LVC 32mA VSSOP-8 2.1mm*2.4mm*850¦Ìm
OR 74LVC2G32 74LVC Tape & Reel (TR) logic gate circuit 3.2ns @ 5V 50pF 32mA 32mA 1.7V-2V 125C

Descriptions

Descriptions of Texas Instruments SN74AUC2G86YZPR provided by its distributors.

2-ch, 2-input, 0.8-V to 2.7-V high speed XOR (exclusive OR) gates 8-DSBGA -40 to 85
OR XOR 74AUC2G86 EAR99 74AUC logic gate circuit 2ns @ 2.5V 30pF 500mum 9mA 9mA 1.7V
2ns@ 2.5V,30pF 1 2 2 2 800mV 2.7V 9mA XOR (Exclusive OR) AUC 9mA DSBGA-8 , 1.9mm*900¦Ìm*300¦Ìm
XOR Gate 2-Element 2-IN CMOS 8-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.