Texas Instruments SN74AUC2G86YEPR

Dual 2-INPUT Exclusive-or Gate | IC Gate Xor 2CH 2-INP 8DSBGA
$ 0.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC2G86YEPR.

DigiKey

Datasheet10 pages19 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AUC2G86YEPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 0.401
Stock
103,338
585,415
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
-
8
Logic Function
OR, XOR
OR, XOR
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
2 ns
2 ns
Low Level Output Current
9 mA
9 mA
High Level Output Current
9 mA
-9 mA
Min Supply Voltage
-
800 mV
Max Supply Voltage
-
2.7 V
Quiescent Current
10 µA
10 µA

Related Parts

3.6ns@ 5V,50pF 1 2 1 2 1.65V 5.5V 32mA XOR (Exclusive OR) LVC 32mA TSSOP-8 , 3.1mm*3.1mm*950¦Ìm
3.6ns@ 5V,50pF 1 2 1 2 1.65V 5.5V 32mA XOR (Exclusive OR) LVC 32mA VSSOP-8 2.1mm*2.4mm*850¦Ìm
OR 74LVC2G32 74LVC Tape & Reel (TR) logic gate circuit 3.2ns @ 5V 50pF 32mA 32mA 1.7V-2V 125C

Descriptions

Descriptions of Texas Instruments SN74AUC2G86YEPR provided by its distributors.

DUAL 2-INPUT EXCLUSIVE-OR GATE | IC GATE XOR 2CH 2-INP 8DSBGA
XOR Gate 2-Element 2-IN CMOS 8-Pin DSBGA T/R
Contains Lead XOR (Exclusive OR) Surface Mount ROHS3Compliant XOR (Exclusive OR) Inverter IC 15pF -40C~85C 1.7V 9mA 9mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.