Nexperia 74LVC2G86DP,125

XOR Gate LVC 32mA 1.65V~5.5V 3.6ns@5V, 50pF TSSOP-8 SMD, Adhesive Mount 3.1mm × 3.1mm × 950μm
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G86DP,125.

IHS

Datasheet21 pages9 years ago
Datasheet21 pages13 years ago

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+16.37%

CAD Models

Download Nexperia 74LVC2G86DP,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-10-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74LVC Series 5.5 V Surface Mount Dual 2-Input OR Gate - TSSOP-8
OR Gate 74LVC, 3.2ns@5V, 50pF, 1.65V-5.5V, 32mA, TSSOP-8, SMD, Adhesive Mount, 950μm H
OR 74AHC2G32 e4 74AHC logic gate circuit 7.5ns @ 5V 50pF 3mm 8mA 8mA 1.5V-3.85V
OR 7WP32 EAR99 7WP logic gate circuit 7ns @ 3.3V 30pF 0.9mm 2.6mA 2.6mA 3.6V
XOR Gate, P Series, 2-Func, 2-Input, CMOS, PDSO8

Descriptions

Descriptions of Nexperia 74LVC2G86DP,125 provided by its distributors.

XOR Gate LVC 32mA 1.65V~5.5V 3.6ns@5V,50pF TSSOP-8 SMD, Adhesive Mount 3.1mm × 3.1mm × 950μm
OR XOR 74LVC2G86 e4 74LVC logic gate circuit 3.6ns @ 5V 50pF 3mm 32mA 32mA 5.5V
Logic IC, XOR (Exclusive OR), Dual, 2 Inputs, 8 Pins, TSSOP, 74LVC2G86
XOR Gate 2-Element 2-IN CMOS 8-Pin TSSOP
Avnet Japan
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
XOR GATE, DUAL, 2 I/P, TSSOP-8; Logic Family / Base Number:74LVC2G86; Logic Type:XOR Gate; Output Current:-; No. of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:TSSOP; No. of Pins:8Pins;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC2G86DP,125"
  • 74LVC2G86DP 125
  • 74LVC2G86DP125