Nexperia 74LVC2G32DP,125

74LVC Series 5.5 V Surface Mount Dual 2-Input OR Gate - TSSOP-8
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G32DP,125.

SHENGYU ELECTRONICS

Datasheet21 pages9 years ago
Datasheet21 pages12 years ago

IHS

NXP Semiconductors

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.74%

CAD Models

Download Nexperia 74LVC2G32DP,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-05-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

XOR Gate LVC 32mA 1.65V~5.5V 3.6ns@5V,50pF TSSOP-8 SMD, Adhesive Mount 3.1mm × 3.1mm × 950μm
OR 74AHC2G32 e4 74AHC logic gate circuit 7.5ns @ 5V 50pF 3mm 8mA 8mA 1.5V-3.85V
OR 74AHCT2G32 e4 74AHCT logic gate circuit 7.9ns @ 5V 50pF 3mm 8mA 8mA 2V
OR 7WP32 EAR99 7WP logic gate circuit 7ns @ 3.3V 30pF 0.9mm 2.6mA 2.6mA 3.6V
XOR Gate, P Series, 2-Func, 2-Input, CMOS, PDSO8

Descriptions

Descriptions of Nexperia 74LVC2G32DP,125 provided by its distributors.

74LVC Series 5.5 V Surface Mount Dual 2-Input OR Gate - TSSOP-8
1.65V~5.5V 4uA 2 3.2ns@5V,50pF ORGate TSSOP-8-3.0mm Gates ROHS
OR Gate 2-Element 2-IN CMOS 8-Pin TSSOP
Nexperia Logic Gate OR LVC Series SMD 2 Ch 2 In 8-Pin
OR GATE, DUAL, 2 I/P, TSSOP-8, REEL;
NOW NEXPERIA 74LVC2G32DP OR GATE
OR GATE, DUAL, 2 I/P, TSSOP-8; Logic Family / Base Number: 74LVC2G32; Logic Type: OR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of Pins: 8Pins; Logic IC Family: 74LVC; Logic IC Base Number: 742G32; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC2G32DP,125"
  • 74LVC2G32DP 125
  • 74LVC2G32DP125