Texas Instruments SN74AUC2G86DCUR

2-ch, 2-input, 0.8-V to 2.7-V high speed XOR (exclusive OR) gates 8-VSSOP -40 to 85
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC2G86DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet13 pages14 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages20 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-52.89%

CAD Models

Download Texas Instruments SN74AUC2G86DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.284
$ 0.381
Stock
381,753
160,279
Authorized Distributors
4
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
OR, XOR
OR, XOR
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
2 ns
2 ns
Low Level Output Current
9 mA
9 mA
High Level Output Current
-9 mA
-9 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC2G86DCUR.

Related Parts

7.1ns@ 3.3V,30pF 1 2 2 2 800mV 3.6V 4mA XOR (Exclusive OR) AUP 4mA VSSOP-8 , 2.1mm*2.4mm*850¦Ìm
6.4ns@ 3.3V,30pF 1 2 2 2 800mV 3.6V 4mA OR Gate AUP 4mA VSSOP-8 2.1mm*2.4mm*850¦Ìm
Texas InstrumentsSN74LVC2G32DCUR
2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G86DCUR
2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G86DCUT
2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-VSSOP -40 to 125
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments SN74AUC2G86DCUR provided by its distributors.

2-ch, 2-input, 0.8-V to 2.7-V high speed XOR (exclusive OR) gates 8-VSSOP -40 to 85
2ns@ 2.5V,30pF 1 2 2 2 800mV 2.7V 9mA XOR (Exclusive OR) 74AUC 9mA VSSOP-8 , 2.3mm*2mm*850¦Ìm
OR XOR 74AUC2G86 EAR99 74AUC logic gate circuit 2ns @ 2.5V 30pF 900mum 9mA 9mA 1.7V
XOR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R
Ic,Logic Gate,Dual 2-Input Xor,Auc-Cmos,Tssop,8Pin,Plastic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.