Texas Instruments SN74AUC2G79YEPR

Tape & Reel (TR) e0 74AUC TIN LEAD flip flop 0.5mm 0.8V 1.8ns @ 2.5V 30pF 275MHz
$ 0.346

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC2G79YEPR.

DigiKey

Datasheet11 pages19 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AUC2G79YEPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.436
Stock
97,610
719,110
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
-
8
Number of Outputs
-
1
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Related Parts

Texas InstrumentsCD74HCT74M
High Speed CMOS Logic Dual Positive-Edge-Triggered D Flip-Flops with Set and eset 14-SOIC -55 to 125
Texas InstrumentsCD74HC74E
HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14
Texas InstrumentsCD74HCT74E
High Speed CMOS Logic Dual Positive-Edge-Triggered D Flip-Flops with Set and eset 14-PDIP -55 to 125
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14
74HC Series 2 to 6 V Dual D-Type Flip-Flop with Set and Reset - SOIC-14
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74AUC2G79YEPR provided by its distributors.

Tape & Reel (TR) e0 74AUC TIN LEAD flip flop 0.5mm 0.8V 1.8ns @ 2.5V 30pF 275MHz
Flip Flop D-Type Pos-Edge 2-Element 8-Pin DSBGA T/R
IC FF D-TYPE DOUBLE 1BIT 8DSBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.