Texas Instruments CD74HC74E

Hc/uh Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDIP14
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC74E.

Newark

Datasheet16 pages15 years ago
Datasheet16 pages15 years ago
Datasheet15 pages17 years ago
Datasheet15 pages18 years ago
Datasheet13 pages23 years ago

Texas Instruments

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-7.23%

CAD Models

Download Texas Instruments CD74HC74E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.427
$ 0.336
$ 0.336
Stock
307,125
274,708
274,708
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
-
-
Number of Bits per Element
1
-
-
Propagation Delay
175 ns
30 ns
30 ns
Frequency
-
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC74E.

Related Parts

Texas InstrumentsSN74HC74N
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-PDIP -40 to 85
Texas InstrumentsSN74HC109N
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP -40 to 85
Texas InstrumentsCD74HC73E
High Speed CMOS Logic Dual Negative-Edge-Triggered J-K Flip-Flops with eset 14-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD74HC74E provided by its distributors.

HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14
IC, FLIP-FLOP, 2 CIRCUITS; Logic Family / Base Number: 74HC74; Flip-Flop Type: D; Propagation Delay: 14ns; Frequency: 50MHz; Output Current: 5.2mA; Logic Case Style: DIP; No. of Pins: 14Pins; Trigger Type: Positive Edge; IC Outp
Positive edge 4μA 30ns@ 6V,50pF Antiphase,Non-inverting complementary 2 2V 6V 5.2mA Set(Preset) and Reset HC CMOS 10pF 5.2mA 50MHz PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC74 E
  • CD74HC74E .
  • CD74HC74E.
  • CD74HC74E..