onsemi MC74HC74ADG

74HC Series 2 to 6 V Dual D-Type Flip-Flop with Set and Reset - SOIC-14
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC74ADG.

Upverter

Technical Drawing2 pages4 years ago
Datasheet9 pages12 years ago

Newark

IHS

onsemi

HQonline

Inventory History

3 month trend:
-7.49%

CAD Models

Download onsemi MC74HC74ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.164
$ 0.164
Stock
521,168
1,274,257
1,274,257
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
150 ns
150 ns
150 ns
Frequency
20 MHz
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74HC74D
Flip-Flop; Quad D Type Flip-Flop; 5 V (Nom.); 5 V (Nom.); 5 V (Nom.); SOIC
Texas InstrumentsSN74HC74DR
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74HC74DRG4
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85

Descriptions

Descriptions of onsemi MC74HC74ADG provided by its distributors.

74HC Series 2 to 6 V Dual D-Type Flip-Flop with Set and Reset - SOIC-14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC N Tube
ON SEMICONDUCTOR MC74HC74ADG Flip-Flop, with Set and Reset,Complementary Output, Positive Edge, D, 20 ns, 35 MHz, 5.2 mA, SOIC
IC, 74HC CMOS, SMD, 74HC74, SOIC14; Logic Family / Base Number: 74HC74; Flip-Flop Type: D; Propagation Delay: 20ns; Frequency: 35MHz; Output Current: 5.2mA; Logic Case Style: SOIC; No. of Pins: 14Pins; Trigger Type: Positive Edg
High-Performance Silicon-Gate CMOS The MC574HC74A is identical in pinout to the LS74. The device inputs are compatible with standard CMOS outputs; with pullup resistors they are compatible with LSTTL outputs. This device consists of two D flip-flops with individual Set Reset and Clock inputs. Information at a D-input is transferred to the corresponding Q output on the next positive going edge of the clock input. Both Q and Qbar outputs are available from each flip-flop. The Set and Reset inputs are asynchronous.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC74ADG.