Texas Instruments CD74HCT74M

High Speed CMOS Logic Dual Positive-Edge-Triggered D Flip-Flops with Set and eset 14-SOIC -55 to 125
$ 0.653
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT74M.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

element14 APAC

element14

TME

Verical

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments CD74HCT74M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.653
$ 0.122
$ 0.122
Stock
422,284
945,536
945,536
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop, Inverter
AND, D-Type, Flip-Flop, Inverter
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
35 ns
53 ns
53 ns
Frequency
-
18 MHz
18 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
80 µA
80 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT74M.

Related Parts

Texas InstrumentsSN74HCT74D
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
Texas InstrumentsSN74HCT74DR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R / IC D-TYPE POS TRG DUAL 14SOIC
Texas InstrumentsSN74HCT74DG4
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SOIC -40 to 85
74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14
74HCT Series 5 V CMOS Dual D Flip-Flop with Preset and Clear - SOIC-14
74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14

Descriptions

Descriptions of Texas Instruments CD74HCT74M provided by its distributors.

High Speed CMOS Logic Dual Positive-Edge-Triggered D Flip-Flops with Set and eset 14-SOIC -55 to 125
Texas Instruments flip-flop chip, Rising edge trigger, Dual components per chip, differential_output, Single-ended input, 14Pin
74HCT CMOS, SMD, 74HCT74, SOIC14; Logic Family / Base Number: 74HCT74; Flip-Flop Type: D; Propagation Delay: 35ns; Frequency: 50MHz; Output Current: 4mA; Logic Case Style: SOIC; No. of Pins: 14Pins; Trigger Type: Positive Edge; IC Output Type: Complementary; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74HCT; Logic IC Base Number: 7474; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74HCT74; Logic Function Number: 7474; Logic IC Base Number: 7474; Logic IC Function: Dual D-Type Flip-Flop with Set and Reset; Positive-Edge Trigger; No. of Gates: 2; No. of Inputs: 1; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT74M .
  • CD74HCT74M.