Texas Instruments SN74AUC1G32DRLR

1-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) OR gate 5-SOT-5X3 -40 to 85
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC1G32DRLR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages5 years ago
Datasheet17 pages11 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages18 years ago

Augswan

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-1.34%

CAD Models

Download Texas Instruments SN74AUC1G32DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.07
$ 0.07
Stock
8,034,574
920,725
920,725
Authorized Distributors
4
6
6
Case/Package
SOT-553
SOT-553
SOT-553
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
2.1 ns
4 ns
4 ns
Low Level Output Current
9 mA
2 mA
2 mA
High Level Output Current
-9 mA
-24 mA
-24 mA
Min Supply Voltage
800 mV
900 mV
900 mV
Max Supply Voltage
2.7 V
3.6 V
3.6 V
Quiescent Current
10 µA
900 nA
900 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC1G32DRLR.

Related Parts

Texas InstrumentsSN74LVC1G86DRLR
Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-5X3 -40 to 125
Texas InstrumentsSN74LVC1G00DRLR
Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-5X3 -40 to 125
Texas InstrumentsSN74AHCT1G32DRLR
7.9ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA OR Gate AHCT 8mA SOT-5 , 1.6mm*1.2mm*550¦Ìm
SINGLE 2-INPUT AND GATE AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
2.3ns@ 3V,30pF 1 2 1 1 900mV 3.6V 24mA NAND Gate VCX 24mA SOT-553 , 1.7mm*1.3mm*600¦Ìm
4.5ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA OR Gate LCX 32mA SOT-553 , 1.6mm*1.2mm*550¦Ìm

Descriptions

Descriptions of Texas Instruments SN74AUC1G32DRLR provided by its distributors.

1-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) OR gate 5-SOT-5X3 -40 to 85
OR 74AUC1G32 EAR99 74AUC logic gate circuit 2.1ns @ 2.5V 30pF 600mum 9mA 9mA 1.7V
2.1ns@ 2.5V,30pF 1 2 1 1 800mV 2.7V 9mA OR Gate AUC 9mA SOT-5 1.6mm*1.2mm*550¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.