onsemi NL17SV08XV5T2G

SINGLE 2-INPUT AND GATE AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SV08XV5T2G.

JRH Electronics

Datasheet13 pages4 years ago

Master Electronics

Augswan

RS (Formerly Allied Electronics)

HQonline

Inventory History

3 month trend:
-6.58%

CAD Models

Download onsemi NL17SV08XV5T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.077
Stock
4,206,305
158,291
Authorized Distributors
6
2
Case/Package
SOT-553
SOT-553
Number of Pins
5
5
Logic Function
AND
AND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
3 ns
3 ns
Low Level Output Current
2 mA
2 mA
High Level Output Current
-24 mA
24 mA
Min Supply Voltage
900 mV
900 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
900 nA
900 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AUC1G08DRLR
1-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 5-SOT-5X3 -40 to 85
4.5ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA AND Gate LCX 32mA SOT-553 1.6mm*1.2mm*550¦Ìm
Texas InstrumentsSN74AHC1G08DRLR
1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 5-SOT-5X3 -55 to 125
Texas InstrumentsSN74AHCT1G08DRLR
1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SOT-5X3 -40 to 125
Diodes Inc.74LVC1G08Z-7
74LVC Series 5.5 V Surface Mount Single 2 Input Positive AND Gate - SOT-553
AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5

Descriptions

Descriptions of onsemi NL17SV08XV5T2G provided by its distributors.

SINGLE 2-INPUT AND GATE AND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5
AND 17SV08 e3 17SV logic gate circuit 2.3ns @ 3V 30pF 600mum 24mA 24mA 3.6V
AND GATE, SINGLE, 2 I/P, SOT-553-5; Logic Family / Base Number: -; Logic Type: AND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 900mV; Supply Voltage Max: 3.6V; Logic Case Style: SOT-553; No. of Pins: 5Pins; Logic IC Family: -; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL17SV08XV5T2G.