Texas Instruments SN74AHCT1G32DRLR

7.9NS@ 5V, 50PF 1 2 1 1 4.5V 5.5V 8MA Or Gate Ahct 8MA SOT-5 , 1.6MM*1.2MM*550¦ÌM
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT1G32DRLR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet21 pages11 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments SN74AHCT1G32DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT1G32DRLR.

Related Parts

Texas InstrumentsSN74AHC1G86DRLR
Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SOT-5X3 -40 to 125
4.5ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA OR Gate LCX 32mA SOT-553 , 1.6mm*1.2mm*550¦Ìm
OR Gate 1-Element 2-IN CMOS Automotive 5-Pin SOT-553 T/R
Texas InstrumentsSN74LVC1G86DRLR
Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-5X3 -40 to 125
Diodes Inc.74LVC1G86Z-7
OR XOR 74LVC1G86 e3 74LVC logic gate circuit 5.5ns @ 5V 50pF 620mum 32mA 32mA 1.7V-2V
Diodes Inc.74LVC1G32Z-7
74LVC Series 5.5 V Surface Mount Single 2 Input Positive OR Gate - SOT-553

Descriptions

Descriptions of Texas Instruments SN74AHCT1G32DRLR provided by its distributors.

7.9ns@ 5V,50pF 1 2 1 1 4.5V 5.5V 8mA OR Gate AHCT 8mA SOT-5 , 1.6mm*1.2mm*550¦Ìm
IC GATE OR 1CH 2-INP SOT5 / Single 2-Input Positive-OR Gate
OR 74AHCT1G32 e4 74AHCT logic gate circuit 7.9ns @ 5V 50pF 600mum 8mA 8mA 2V
Gate / Inverter Logic IC; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.