onsemi NL17SZ32XV5T2G

4.5NS@ 5V, 50PF 1 2 1 1 1.65V 5.5V 32MA Or Gate Lcx 32MA SOT-553 , 1.6MM*1.2MM*550¦ÌM
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ32XV5T2G.

IHS

Datasheet12 pages2 years ago

Future Electronics

Master Electronics

Augswan

iiiC

Inventory History

3 month trend:
+0.14%

CAD Models

Download onsemi NL17SZ32XV5T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.148
$ 0.148
Stock
6,167,237
1,432,837
1,432,837
Authorized Distributors
6
5
5
Case/Package
SOT-553
SOT-553
SOT-553
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
12.7 ns
4 ns
4 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
10 µA
10 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-12-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

4.5ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA AND Gate LCX 32mA SOT-553 1.6mm*1.2mm*550¦Ìm
AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
4.3ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA NOR Gate NL17SZ 32mA SOT-553 , 1.7mm*1.3mm*600¦Ìm
IC Gate Or 1CH 2-INP Esv
Texas InstrumentsSN74LVC1G86DRLR
Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-5X3 -40 to 125
Diodes Inc.74LVC1G32Z-7
74LVC Series 5.5 V Surface Mount Single 2 Input Positive OR Gate - SOT-553

Descriptions

Descriptions of onsemi NL17SZ32XV5T2G provided by its distributors.

4.5ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA OR Gate LCX 32mA SOT-553 , 1.6mm*1.2mm*550¦Ìm
OR 17SZ32 e3 17SZ logic gate circuit 4.5ns @ 5V 50pF 600mum 32mA 32mA 3.3V
Ic, logic Gate,2-Input Or, cmos, fp,6Pin, plastic |Onsemi NL17SZ32XV5T2G
NL17SZ32XV5T2G, 2-INPUT OR LOGIC GATE, 1.65 - 5.5 V, 5-PIN SOT-553
OR Gate 1-Element 2-IN CMOS Automotive 5-Pin SOT-553 T/R
OR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
1uA 1.65V~5.5V 1 4.5ns@5V,50pF ORGate SOT-553 Gates ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd